Banner Photoelectric Sensor, Rectangular Sensor, 0.6 → 40 m Detection Range
- RS Stock No.:
- 294-085
- Mfr. Part No.:
- Q45BB6LLPQ
- Brand:
- Banner
Subtotal (1 unit)*
£466.34
(exc. VAT)
£559.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £466.34 |
*price indicative
- RS Stock No.:
- 294-085
- Mfr. Part No.:
- Q45BB6LLPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 0.6 → 40 m | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | 5 Pin Mini Style QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 0.6 → 40 m | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection 5 Pin Mini Style QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Laser Diode Retroreflective Sensor designed to deliver exceptional performance in a compact form. Engineered for high precision this sensor offers remarkable range capabilities making it ideal for various industrial applications. With its robust construction and IP67 rating it is built to endure challenging environments ensuring longevity and reliability. The sensor features a distinct AID system for easy alignment providing responsive feedback on signal strength. Its innovative design incorporates intelligent output configurations enabling seamless integration into diverse automation systems.
Bipolar output options allow for direct integration into various control systems
Clearly visible LED indicators provide instant status information
Does not require self checking circuitry enhancing operational simplicity
Designed to withstand harsh wash down conditions which ensuring reliable performance
Allows for sensitivity adjustments for precise detection in varying scenarios
Clearly visible LED indicators provide instant status information
Does not require self checking circuitry enhancing operational simplicity
Designed to withstand harsh wash down conditions which ensuring reliable performance
Allows for sensitivity adjustments for precise detection in varying scenarios
Related links
- Banner Photoelectric Sensor 0.6 → 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- SICK Through Beam Photoelectric Sensor 40 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 40 m Detection Range
- Banner Photoelectric Sensor 0.15 → 6 m Detection Range
- Banner Photoelectric Sensor 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 40 m Detection Range
- Banner Photoelectric Sensor 0.08 → 9 m Detection Range

