Banner Photoelectric Sensor, Rectangular Sensor, 0.6 → 40 m Detection Range
- RS Stock No.:
- 294-086
- Mfr. Part No.:
- Q45BB6LLPQ6
- Brand:
- Banner
Subtotal (1 unit)*
£466.34
(exc. VAT)
£559.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £466.34 |
*price indicative
- RS Stock No.:
- 294-086
- Mfr. Part No.:
- Q45BB6LLPQ6
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 0.6 → 40 m | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | 5 Pin Euro Style QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 0.6 → 40 m | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection 5 Pin Euro Style QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Laser Diode Retroreflective Sensor is designed for applications requiring precision and reliability in detecting objects at considerable distances. With its advanced Class II laser diode technology, this sensor operates effectively in challenging environments to deliver exceptional performance in retroreflective sensing. Its robust construction ensures that it withstands washdown conditions, making it suitable for industrial applications. The sensor features an intuitive alignment system, allowing for easy installation and adjustment, ensuring accurate detection even in less than ideal conditions.
Highly effective for long range detection with minimal beam dispersion
Supports both polarized and non polarized detection modes for flexibility
Offers easy manually adjustable sensitivity settings for tailored performance
Comes with optional timing logic modules for advanced applications
Supports both polarized and non polarized detection modes for flexibility
Offers easy manually adjustable sensitivity settings for tailored performance
Comes with optional timing logic modules for advanced applications
Related links
- Banner Photoelectric Sensor 0.6 → 40 m Detection Range
- Banner Photoelectric Sensor 0.15 → 6 m Detection Range
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Photoelectric Sensor 0.3 → 70 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range

