Banner Photoelectric Sensor, Rectangular Sensor, 0.3 → 70 m Detection Range
- RS Stock No.:
- 294-089
- Mfr. Part No.:
- Q45BB6LLQ6
- Brand:
- Banner
Subtotal (1 unit)*
£466.34
(exc. VAT)
£559.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £466.34 |
*price indicative
- RS Stock No.:
- 294-089
- Mfr. Part No.:
- Q45BB6LLQ6
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 0.3 → 70 m | |
| Output Type | Bipolar NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 5 Pin Euro Style QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 0.3 → 70 m | ||
Output Type Bipolar NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 5 Pin Euro Style QD | ||
- COO (Country of Origin):
- US
The Banner Laser Diode Retroreflective Sensor redefines precision in sensing applications. Designed for exceptional performance in varying environments, this sensor uses advanced Class II laser technology to achieve impressive detection ranges. With capabilities for both polarized and non polarized models, it serves diverse retroreflective sensing needs, making it ideal for industrial applications. Robustly constructed, this sensor is able to withstand high pressure washdowns while maintaining its high functionality and reliability.
Customisable sensitivity settings enable precise adjustments
Durable construction ensures long lasting performance even in stringent conditions
Simple alignment process streamlines installation and setup
Compact size allows for flexible mounting options
Compatible with optional timing logic and display modules for enhanced functionality
Exceeds industry standards for environmental protection
Durable construction ensures long lasting performance even in stringent conditions
Simple alignment process streamlines installation and setup
Compact size allows for flexible mounting options
Compatible with optional timing logic and display modules for enhanced functionality
Exceeds industry standards for environmental protection
Related links
- Banner Photoelectric Sensor 0.3 → 70 Detection Range
- Banner Proximity Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Part Sensing Photoelectric Sensor 0.3 → 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 70 m Detection Range
- Banner Diffuse Distance Sensor 0.3 → 5 m Detection Range
- ifm electronic Photoelectric Photoelectric Sensor 0.3 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.3 → 18 m Detection Range

