ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.3 → 18 m Detection Range
- RS Stock No.:
- 595-527
- Mfr. Part No.:
- O4P200
- Brand:
- ifm electronic
Subtotal (1 unit)*
£130.41
(exc. VAT)
£156.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.41 |
*price indicative
- RS Stock No.:
- 595-527
- Mfr. Part No.:
- O4P200
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.3 → 18 m | |
| Output Type | PNP | |
| Switching Mode | Dark Switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.3 → 18 m | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor offers precise detection capabilities for automation and control applications. Designed for versatility, it operates effectively with a 10 to 36 DC voltage range while its robust rectangular housing fits seamlessly into various environments. The sensors highly sensitive red light functionality, featuring a polarisation filter, ensures reliable performance across a detection range of up to 18 metres. This device combines durability with efficiency, equipped with short-circuit and overload protection to safeguard against electrical faults, making it an ideal choice for industrial settings. With an IP67 rating, it stands resilient against dust and water, enhancing its longevity and reliability in challenging conditions.
Operating voltage range of 10 to 36 DC ensures compatibility with diverse electrical systems
Red light type enhances detection accuracy with narrow wavelength specifications
Short circuit and overload protection features maintain device integrity under varying operational conditions
IP67 protection class ensures resistance to dust and water ingress suitable for harsh environments
Compact dimensions facilitate easy integration into various setups without compromising space
Permanent current rating of 200 mA provides consistent and reliable performance
Quick switching frequency of up to 1000 Hz supports dynamic applications requiring rapid responses
Single M12 connector simplifies connectivity ensuring ease of installation
Yellow LED display provides instant visual feedback on operational status
Red light type enhances detection accuracy with narrow wavelength specifications
Short circuit and overload protection features maintain device integrity under varying operational conditions
IP67 protection class ensures resistance to dust and water ingress suitable for harsh environments
Compact dimensions facilitate easy integration into various setups without compromising space
Permanent current rating of 200 mA provides consistent and reliable performance
Quick switching frequency of up to 1000 Hz supports dynamic applications requiring rapid responses
Single M12 connector simplifies connectivity ensuring ease of installation
Yellow LED display provides instant visual feedback on operational status
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.3 → 18 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.3 → 22 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 5 m Detection Range

