ifm electronic Retroreflective Senor Photoelectric Sensor, Rectangular Sensor, 0.3 → 18 m, PNP, IP67
- RS Stock No.:
- 595-514
- Mfr. Part No.:
- O4P201
- Brand:
- ifm electronic
Subtotal (1 unit)*
£152.32
(exc. VAT)
£182.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.32 |
*price indicative
- RS Stock No.:
- 595-514
- Mfr. Part No.:
- O4P201
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective Senor | |
| Output Type | PNP | |
| Terminal Type | M12 | |
| Interface Type | PNP | |
| Maximum DC Voltage | 36V dc | |
| Light Source | Red Light | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Current | 200mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-5-2 | |
| Hazardous Area Certification | No | |
| Series | O4P | |
| Housing Material | Polyamide | |
| Detection Range | 0.3 → 18 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective Senor | ||
Output Type PNP | ||
Terminal Type M12 | ||
Interface Type PNP | ||
Maximum DC Voltage 36V dc | ||
Light Source Red Light | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Current 200mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-5-2 | ||
Hazardous Area Certification No | ||
Series O4P | ||
Housing Material Polyamide | ||
Detection Range 0.3 → 18 m | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor is engineered for precision detection in a multitude of applications. With its robust housing and advanced features, this sensor operates efficiently within an ambient temperature range of -25 to 60 degrees Celsius, making it suitable for diverse environments. Its red light and effective polarisation filter ensure reliable performance, enabling accurate detection up to a remarkable 18 metres when paired with a prismatic reflector. Designed with an emphasis on safety and durability, this sensor integrates overload and short-circuit protection, providing peace of mind during operation. With a light-on output function and fast switching frequency, the device stands out as an indispensable solution for modern automation systems.
Robust rectangular housing ensures longevity in demanding environments
Red light with polarisation filter optimises detection accuracy
Suitable for operating voltages between 10 and 36 V DC accommodating various applications
Equipped with short circuit and overload protection to enhance operational safety
Fast switching frequency of 1000 Hz for quick response in dynamic processes
Weight of only 119 g facilitating easy installation and integration
IP 67 rating guarantees protection against dust and water ingress
Comes with an M12 connector for straightforward electrical connections
Related links
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.3 → 18 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.3 → 22 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.15 → 3 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.15 → 1.5 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.2 → 1.5 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.1 → 7 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 15 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0 → 2 m IP67
