Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 70 m Detection Range
- RS Stock No.:
- 294-082
- Mfr. Part No.:
- Q45BB6LL
- Brand:
- Banner
Subtotal (1 unit)*
£466.34
(exc. VAT)
£559.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £466.34 |
*price indicative
- RS Stock No.:
- 294-082
- Mfr. Part No.:
- Q45BB6LL
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 70 m | |
| Output Type | Bipolar | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 70 m | ||
Output Type Bipolar | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Laser Diode Retroreflective Sensor provides exceptional long range sensing capabilities making it an ideal choice for various applications in industrial automation. This sensor features a Class II laser diode light source which operates efficiently within a voltage range of 10 V to 30 V dc. The sensor is constructed to endure high pressure washdowns ensuring reliable performance in harsh environments. A key highlight is its integrated alignment indicating device which simplifies the setup process by visually signalling alignment status.
Utilises a high power laser diode for unmatched precision in sensing
Designed for both bipolar sourcing and sinking outputs for versatile integration
Incorporates visible LEDs for clear status indication to streamline monitoring
Offers adaptability with optional plug in modules for timing and display functions
Constructed with robust housing that withstands challenging environmental conditions
Laser classification ensures compliance with safety standards providing peace of mind
Designed for both bipolar sourcing and sinking outputs for versatile integration
Incorporates visible LEDs for clear status indication to streamline monitoring
Offers adaptability with optional plug in modules for timing and display functions
Constructed with robust housing that withstands challenging environmental conditions
Laser classification ensures compliance with safety standards providing peace of mind
Related links
- Banner Photoelectric Sensor 0.3 → 70 m Detection Range
- SICK Retroreflective Photoelectric Sensor 70 mm → 5 m Detection Range
- SICK Distance Distance Sensor 0.2 - 70 M Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 1 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range

