Banner Photoelectric Sensor, Rectangular Sensor, 0.3 → 70 Detection Range
- RS Stock No.:
- 294-087
- Mfr. Part No.:
- Q45BB6LLQ
- Brand:
- Banner
Subtotal (1 unit)*
£466.34
(exc. VAT)
£559.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £466.34 |
*price indicative
- RS Stock No.:
- 294-087
- Mfr. Part No.:
- Q45BB6LLQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 0.3 → 70 | |
| Output Type | Bipolar NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 5 Pin Euro Style QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 0.3 → 70 | ||
Output Type Bipolar NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 5 Pin Euro Style QD | ||
- COO (Country of Origin):
- US
The Banner Laser Diode Retroreflective Sensor is designed for precision sensing in demanding environments. This advanced device utilises a class II laser diode light source to achieve exceptionally long sensing ranges making it ideal for various industrial applications. With the capability to operate between 10 V to 30 V DC this sensor combines high performance with reliability providing clear indications of power and output status through user friendly indicator LEDs. Furthermore the robust construction ensures that it withstands high pressure washdowns meeting stringent environmental ratings.
Built to endure challenging conditions exceeding NEMA 6P and IEC IP67 ratings
Compact design with a durable Polycarbonate cover without user serviceable components
Provides an efficient response time which ensuring quick and reliable detection
Versatile mounting options available to enhance installation flexibility
Optional add ons for timing logic and signal strength display ensure tailoring to specific needs
Compact design with a durable Polycarbonate cover without user serviceable components
Provides an efficient response time which ensuring quick and reliable detection
Versatile mounting options available to enhance installation flexibility
Optional add ons for timing logic and signal strength display ensure tailoring to specific needs
Related links
- Banner Photoelectric Sensor 0.3 → 70 m Detection Range
- Banner Proximity Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Part Sensing Photoelectric Sensor 0.3 → 2 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Distance Sensor 0.3 → 5 m Detection Range
- ifm electronic Photoelectric Photoelectric Sensor 0.3 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.3 → 18 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.3 → 22 m Detection Range

