Banner Photoelectric Sensor, Rectangular Sensor, 0.15 → 6 m Detection Range

Subtotal (1 unit)*

£178.45

(exc. VAT)

£214.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.45

*price indicative

RS Stock No.:
292-699
Mfr. Part No.:
Q45BW22LPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Range

0.15 → 6 m

Output Type

SPST Solid-state Relay

Electrical Connection

3 Pin Mini Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Sensor is designed to excel in environments where efficiency and reliability are paramount. With its polarized sensing capabilities this advanced sensor offers a straightforward alignment process and is particularly adept in detecting targets in challenging scenarios. Its protective casing ensures durability making it suitable for harsh operating conditions while the visible red sensing beam enhances usability by providing clear visual feedback.

Offers a visible red sensing beam for easy alignment
Designed for robust operation in demanding environments
Equipped with integrated status indicator LEDs for power signal and output
Supports versatile application with its multiple mounting options
Facilitates reliable performance even in contaminated areas
Provides a streamlined installation process with a quick disconnect fitting option

Related links