Banner Photoelectric Sensor, Rectangular Sensor, 0.08 → 9 m Detection Range
- RS Stock No.:
- 292-705
- Mfr. Part No.:
- Q45BW22LVQ
- Brand:
- Banner
Subtotal (1 unit)*
£171.55
(exc. VAT)
£205.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.55 |
*price indicative
- RS Stock No.:
- 292-705
- Mfr. Part No.:
- Q45BW22LVQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 0.08 → 9 m | |
| Output Type | SPST Solid-state Relay | |
| Electrical Connection | 3 Pin Mini Style QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 0.08 → 9 m | ||
Output Type SPST Solid-state Relay | ||
Electrical Connection 3 Pin Mini Style QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensor offers advanced capabilities for diverse industrial applications. Engineered with high-performance technology, this sensor excels at detecting objects by sensing the reflection of its emitted light, making it an ideal choice for reliable object detection in various operational settings. Designed to achieve optimal performance, it effectively addresses challenges associated with poorly reflective surfaces and variable object profiles.
Includes intuitive controls for easy adjustment of sensitivity settings
Showcases a compact design facilitating easy installation in confined spaces
Utilises multiple sensing modes tailored to specific application requirements
Integrates easily with existing automation systems for smooth operational transitions
Showcases a compact design facilitating easy installation in confined spaces
Utilises multiple sensing modes tailored to specific application requirements
Integrates easily with existing automation systems for smooth operational transitions
Related links
- Banner Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Photoelectric Sensor 0.08 → 9 Detection Range
- Banner Retroreflective Photoelectric Sensor 9 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 12 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 12 m, 0.08 → 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 12.5 m, 0.08 → 15 m Detection Range

