Banner Photoelectric Sensor, Rectangular Sensor, 0.08 → 9 m Detection Range
- RS Stock No.:
- 292-722
- Mfr. Part No.:
- Q45VR3LV
- Brand:
- Banner
Subtotal (1 unit)*
£156.76
(exc. VAT)
£188.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.76 |
*price indicative
- RS Stock No.:
- 292-722
- Mfr. Part No.:
- Q45VR3LV
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 0.08 → 9 m | |
| Output Type | SPDT Electro-mechanical relay | |
| Electrical Connection | 5 Wire 2 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 0.08 → 9 m | ||
Output Type SPDT Electro-mechanical relay | ||
Electrical Connection 5 Wire 2 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Photoelectric Sensor designed to navigate the complexities of modern sensing applications. Boasting an advanced one piece construction this sensor delivers exceptional optical performance while withstanding harsh environmental conditions. With a versatile power supply range accommodating both DC and AC voltages it proves to be highly adaptable across various settings. The device excels in diverse sensing modes including retroreflective and diffuse configurations making it ideal for detecting and monitoring diverse object profiles.
Utilises advanced optical technology for optimal performance in challenging environments
Offers multiple sensing modes for tailored detection adapting to your unique requirements
Provides visible indicator LEDs for easy monitoring of power signal and output status
Features optional plug in modules for enhanced output timing and signal strength functionality
Maintains high performance standards with a robust electromechanical relay output
Designed to comply with stringent environmental ratings which ensuring reliable operation
Offers multiple sensing modes for tailored detection adapting to your unique requirements
Provides visible indicator LEDs for easy monitoring of power signal and output status
Features optional plug in modules for enhanced output timing and signal strength functionality
Maintains high performance standards with a robust electromechanical relay output
Designed to comply with stringent environmental ratings which ensuring reliable operation
Related links
- Banner Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Photoelectric Sensor 0.08 → 9 Detection Range
- Banner Retroreflective Photoelectric Sensor 9 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 12 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 12 m, 0.08 → 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 12.5 m, 0.08 → 15 m Detection Range

