Banner Photoelectric Sensor, Rectangular Sensor, 0.08 → 9 Detection Range
- RS Stock No.:
- 292-703
- Mfr. Part No.:
- Q45BW22LVAGC-63262
- Brand:
- Banner
Subtotal (1 unit)*
£221.84
(exc. VAT)
£266.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.84 |
*price indicative
- RS Stock No.:
- 292-703
- Mfr. Part No.:
- Q45BW22LVAGC-63262
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 0.08 → 9 | |
| Output Type | SPST Solid-state Relay | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 0.08 → 9 | ||
Output Type SPST Solid-state Relay | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensor represents the pinnacle of precision and innovation in photoelectric sensing technology. This Advanced sensor combines a highly robust design with exceptional optical performance, making it ideally suited for demanding industrial applications. It operates seamlessly within a supply voltage range of 90 V AC to 250 V AC and is equipped with versatile sensing modes, including diffuse, retroreflective, and convergent options.
Optional plugin modules enhance output timing logic and signal strength display
Constructed from durable materials ensuring resistance to washdown and contaminants
Electrically protected against transient voltages for added safety
Constructed from durable materials ensuring resistance to washdown and contaminants
Electrically protected against transient voltages for added safety
Related links
- Banner Photoelectric Sensor 0.08 → 9 Detection Range
- Banner Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.08 → 9 m Detection Range
- Baumer Diffuse Contrast Photoelectric Sensor 3 → 9 mm Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 12 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 12 m, 0.08 → 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 12 mm Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 15 m Detection Range

