Banner Photoelectric Sensor, Barrel Sensor, 2000 Detection Range

Subtotal (1 unit)*

£117.32

(exc. VAT)

£140.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.32

*price indicative

RS Stock No.:
294-178
Mfr. Part No.:
T8AP6R
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Range

2000

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

3 Pin Pico Pigtail QD

COO (Country of Origin):
MX
The Banner Compact opposed mode sensor is designed for efficiency and versatility in various applications. With its robust construction and advanced features, this sensor is ideal for detecting objects and navigating automation processes. Operating within a voltage range of 10 to 30V dc, it combines reliability with a highly responsive output mechanism. The visible red sensing beam enhances usability, allowing for straightforward alignment and setup. Its small size does not compromise functionality, as it delivers exceptional performance in various lighting conditions.

Visible red beam simplifies alignment and enhances user experience
NPN and PNP output options provide compatibility with diverse systems
Available in both light and dark operate configurations for added functionality
Integrated overload protection safeguards against output circuit faults
Rapid response time improves operational efficiency
Robust housing withstands harsh environmental conditions
Easy to install configuration with available quick disconnect options

Related links