Banner Proximity Photoelectric Sensor, Rectangular Sensor, 2000 mm Detection Range
- RS Stock No.:
- 292-936
- Mfr. Part No.:
- QMT42VP6FF2000Q
- Brand:
- Banner
Subtotal (1 unit)*
£262.25
(exc. VAT)
£314.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £262.25 |
*price indicative
- RS Stock No.:
- 292-936
- Mfr. Part No.:
- QMT42VP6FF2000Q
- Brand:
- Banner
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
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 2000 mm | |
| Output Type | PNP | |
| Electrical Connection | 4-pin M12 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 2000 mm | ||
Output Type PNP | ||
Electrical Connection 4-pin M12 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Fixed Field Sensor represents innovation in proximity detection technology expertly designed for applications that demand reliability and precision. This sensor utilises fixed field sensing to effectively identify objects within specified distances while disregarding those located beyond the cut-off range. With its robust construction and IP67 rating it performs exceptionally well in harsh environments ensuring durability and dependability. The dual LED system provides instant feedback on sensor status allowing for seamless integration and operation.
Leak proof construction prevents ingress of moisture and dust
Easy installation with options for under terminated cable or quick disconnect connector
Electrical noise immunity ensures consistent performance in electrically noisy environments
Fixed sensing cut off points allow tailored detection to specific application needs
Overcurrent protection safeguards output during continuous overload conditions
Versatile operating temperature range supports a wide array of industrial applications
Easy installation with options for under terminated cable or quick disconnect connector
Electrical noise immunity ensures consistent performance in electrically noisy environments
Fixed sensing cut off points allow tailored detection to specific application needs
Overcurrent protection safeguards output during continuous overload conditions
Versatile operating temperature range supports a wide array of industrial applications
Related links
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- SICK Proximity Photoelectric Sensor 30 → 2000 mm Detection Range IO-LINK
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 2000 mm Detection Range
- SICK Energetic Photoelectric Sensor 2000 mm Detection Range
- Banner Laser Photoelectric Sensor 200 → 2000 mm Detection Range