Banner Photoelectric Sensor, Barrel Sensor, 2000 mm Detection Range
- RS Stock No.:
- 294-170
- Mfr. Part No.:
- T8AN6R
- Brand:
- Banner
Subtotal (1 unit)*
£117.32
(exc. VAT)
£140.78
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £117.32 |
*price indicative
- RS Stock No.:
- 294-170
- Mfr. Part No.:
- T8AN6R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Range | 2000 mm | |
| Output Type | NPN | |
| Electrical Connection | 3 Pin Pico Pigtail QD | |
| Switching Mode | Light Switching | |
Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Range 2000 mm | ||
Output Type NPN | ||
Electrical Connection 3 Pin Pico Pigtail QD | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner T8 opposed mode receiver offers remarkable precision in detecting objects with its compact and robust design. Ideal for various industrial applications this sensor operates within a voltage range of 10 to 30V DC and is capable of sourcing or sinking current depending on the model chosen. Its visible red sensing beam ensures easy alignment and reliable operation while the device is engineered to withstand challenging environments with an impressive IP67 rating.
Available in both NPN and PNP configurations for versatile application
Integrated with protection circuitry to safeguard against damage from transient voltages
Low off state leakage current enhances energy efficiency
Rapid response time ensures timely detection reducing delays in operation
Dual LED indicators offer immediate visual confirmation of sensor status
Constructed with reinforced materials for enhanced durability in harsh conditions
Meets stringent environmental ratings which ensuring reliable performance
Integrated with protection circuitry to safeguard against damage from transient voltages
Low off state leakage current enhances energy efficiency
Rapid response time ensures timely detection reducing delays in operation
Dual LED indicators offer immediate visual confirmation of sensor status
Constructed with reinforced materials for enhanced durability in harsh conditions
Meets stringent environmental ratings which ensuring reliable performance
Related links
- Banner Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 2000 mm Detection Range
- Banner Photoelectric Sensor 2000 Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 2000 mm Detection Range
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Photoelectric Sensor Photoelectric Sensor 300 → 2000 mm Detection Range
- Banner Photoelectric Sensor 60 mm Detection Range

