Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 6 m Detection Range

Subtotal (1 unit)*

£75.91

(exc. VAT)

£91.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.91

*price indicative

RS Stock No.:
295-091
Mfr. Part No.:
S18-2VPLP-2M
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

Integral 2 M Unterminated Cable

COO (Country of Origin):
CN
The Banner Photoelectric sensors meticulously designed to meet the needs of demanding industrial applications. This device features a robust construction that ensures longevity, while its advanced sensing capability offers exceptional performance in high volume installations. The sensor effectively utilises a complementary PNP output configuration to provide reliable detection over distances of 6 metres, making it ideal for use in various environments. Furthermore, the intuitive design facilitates easy alignment, ensuring swift setup for the end user.

Robust adjustment potentiometer ensures accurate sensitivity settings
Stable detection technology mitigates interference from ambient fluorescent lighting
Versatile installation options to suit various mounting configurations
Extensive temperature tolerance guarantees reliability in fluctuating environments
Built in output protection circuitry safeguards against faults

Related links