Banner Clear Object Detection Photoelectric Sensor, 0 → 3 m Detection Range
- RS Stock No.:
- 294-554
- Mfr. Part No.:
- QS18EP6XLPC
- Brand:
- Banner
Subtotal (1 unit)*
£160.71
(exc. VAT)
£192.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.71 |
*price indicative
- RS Stock No.:
- 294-554
- Mfr. Part No.:
- QS18EP6XLPC
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Clear Object Detection | |
| Detection Range | 0 → 3 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Clear Object Detection | ||
Detection Range 0 → 3 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner QS18E Clear Object Detection sensor is a sophisticated solution designed for precise detection of transparent and translucent objects. With its expert coaxial polarized retroreflective technology, this sensor excels in low contrast environments, ensuring reliable performance even with challenging materials like glass and PET bottles. The clear object sensing capabilities make it an essential tool for various industrial applications, where discerning objects is crucial.
Includes dual LED indicators to provide instant visual feedback on sensor condition
Offers selectable sensing modes for versatile application requirements
Robust design ensures durability in demanding industrial settings
Provides exceptional detection range for various object types
Offers selectable sensing modes for versatile application requirements
Robust design ensures durability in demanding industrial settings
Provides exceptional detection range for various object types
Related links
- Banner Clear Object Detection Photoelectric Sensor
- Omron Clear Object Detection Photoelectric Sensor 100 mm → 2 m Detection Range
- Allen Bradley Clear Object Detection Photoelectric Sensor 1 m Detection Range
- Banner Photoelectric Sensor, 0 → 3 m Detection Range
- Banner Coaxial Polarized Retroreflective Photoelectric Sensor, 0 → 3 m Detection Range
- Omron Clear Object Detection Photoelectric Sensor 100 mm → 500 mm Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 3 m Detection Range

