Allen Bradley Diffuse Photoelectric Sensor, Block Sensor, 500 mm Detection Range IO-LINK
- RS Stock No.:
- 134-8364
- Mfr. Part No.:
- 42EF-D2MPAK-A2
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£58.50
(exc. VAT)
£70.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.50 |
*price indicative
- RS Stock No.:
- 134-8364
- Mfr. Part No.:
- 42EF-D2MPAK-A2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Style | Block | |
| Detection Type | Diffuse | |
| Detection Range | 500 mm | |
| Output Type | PNP | |
| Electrical Connection | Pre-Wired Cable | |
| Maximum DC Voltage | 30V | |
| Communication Protocol | IO-LINK | |
| Terminal Type | Cable | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 1 ms | |
| Interface | IO-Link | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Polymer | |
| Series | 42EF | |
| Maximum Operating Temperature | +70°C | |
| Mounting Type | Cable Mount, Threaded | |
| Standards Met | CE, CSA, IEC 947-5-2, NEMA 3R, NEMA 4X, NEMA 6P, UL | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Style Block | ||
Detection Type Diffuse | ||
Detection Range 500 mm | ||
Output Type PNP | ||
Electrical Connection Pre-Wired Cable | ||
Maximum DC Voltage 30V | ||
Communication Protocol IO-LINK | ||
Terminal Type Cable | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 1 ms | ||
Interface IO-Link | ||
Minimum Operating Temperature -25°C | ||
Housing Material Polymer | ||
Series 42EF | ||
Maximum Operating Temperature +70°C | ||
Mounting Type Cable Mount, Threaded | ||
Standards Met CE, CSA, IEC 947-5-2, NEMA 3R, NEMA 4X, NEMA 6P, UL | ||
- COO (Country of Origin):
- DO
Bulletin 42EF RightSight Miniature Photoelectric Sensors
Allen Bradley 42EF RightSight series photoelectric sensors are designed for light to medium level industrial use. The 42EF sensors take many of the features of larger solutions and put them in a smaller, more adaptable package to deliver excellent detection capabilities where size and shape matter. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
1200 psi washdown ratings
Available in 12 V dc to.24 V dc and universal AC-DC supply versions
360° visible indicators
Universal 18 mm mounting at base and nose
Short circuit protection
Allen Bradley Diffuse Photoelectric Sensor, 500mm Detection Range, IO-Link Interface - 42EF-D2MPAK-A2
Install this diffuse photoelectric sensor from Rockwell Automation's Allen Bradley range to accurately detect the presence or absence of objects or measure distances between them. The component uses the continuous reflection of light beams to sense preset values and ensure automated operations run smoothly. Innovative integrated IO-Link communication protocols allow for data delivery from the sensor directly to a control system to minimise downtime and increase productivity. Two ultra-bright LED indicators provide a 360º view of the status of the unit, which helps during setup, operation and troubleshooting.
• Clearly visible red light source helps simplifies alignment procedures
• Universal 18mm threaded base and nose suit different applications and makes mounting easy
• Polymer housing material withstands corrosion and abrasions, making the unit tough and durable
• Operating temperatures from -25°C to +70°C for use in heavy-duty industrial environments
• IP69K (ingress protection) rating indicates the product is weatherproof and sealed against dust
• Universal 18mm threaded base and nose suit different applications and makes mounting easy
• Polymer housing material withstands corrosion and abrasions, making the unit tough and durable
• Operating temperatures from -25°C to +70°C for use in heavy-duty industrial environments
• IP69K (ingress protection) rating indicates the product is weatherproof and sealed against dust
Standards and Certifications
• CE (Conformitè Europëenne)
• CSA (Canadian Standards Association)
• RoHS (Restriction of Hazardous Substances)
• IEC (International Electrotechnical Commission)
• NEMA (National Electrical Manufacturers Association)
• CSA (Canadian Standards Association)
• RoHS (Restriction of Hazardous Substances)
• IEC (International Electrotechnical Commission)
• NEMA (National Electrical Manufacturers Association)
What are the benefits of IO-Link technology?
IO-Link technology helps with inventory control and operating costs while reducing production downtime. It simplifies the installation, setup and maintenance of sensors and increases flexibility and scalability.
Related links
- Allen Bradley Diffuse Photoelectric Sensor 500 mm Detection Range IO-LINK
- Allen Bradley Retroreflective Photoelectric Sensor 3 m Detection Range IO-LINK
- Allen Bradley Diffuse Photoelectric Sensor 200 mm → 15 m Detection Range IO-LINK
- Allen Bradley Diffuse Photoelectric Sensor 3 → 800 mm Detection Range IO-LINK
- Allen Bradley Diffuse Photoelectric Sensor 200 → 8000 mm Detection Range IO-LINK
- SICK Diffuse Photoelectric Sensor 0 → 500 mm Detection Range IO-LINK
- SICK Diffuse Photoelectric Sensor 4 → 500 mm Detection Range IO-LINK
- BALLUFF Diffuse Photoelectric Sensor 1 mm → 500 mm Detection Range IO-LINK

