Allen Bradley Diffuse Photoelectric Sensor, Block Sensor, 200 mm → 15 m Detection Range IO-LINK

Subtotal (1 unit)*

£606.10

(exc. VAT)

£727.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£606.10

*price indicative

RS Stock No.:
134-8371
Mfr. Part No.:
45LMS-D8LGC2-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Style

Block

Detection Type

Diffuse

Detection Range

200 mm → 15 m

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Switching Mode

Light / Dark switching

Maximum DC Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

4 Pin Micro Quick Disconnect

Light Source

LED

IP Rating

IP65

Maximum Current

20 mA

Interface

IO-Link

Response Time

10 ms

Housing Material

ABS

Minimum Operating Temperature

-30°C

Series

45LMS

Maximum Operating Temperature

+50°C

Mounting Type

Threaded

Standards Met

CE, cULus, IEC 60068-2-27, IEC 60068-2-6, UL

COO (Country of Origin):
DE

45LMS Laser Measurement Sensors


Allen Bradley 45LMS laser measurement sensors offer an excellent mid to long range measurement solution. Available in three ranges, these sensors use the Time of Flight (ToF) principle and has a relatively small beam spot, even from a distance of 50 m. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits


IO-Link communication

Includes diffuse range: 8 m (Class 1 laser); 15 m (Class 2 laser)

One discrete output (1 x NPN/PNP) and one analogue output (1 x 4...20 mA)

Accurate to ± 24 mm (±0.98 in.)

Provides fast response time of 10 ms

Allen Bradley Photoelectric Sensor, Laser Measurement, 70mA Maximum Current - 45LMS-D8LGC2-D4


Need to detect objects over long distances in your industrial system? Go for this photoelectric sensor from Rockwell Automation's Allen Bradley range. Thanks to a versatile detection range of 200mm to 15m, it's a good choice for measuring roll diameters or crane crash protection. The embedded IO-Link functionality means you can send data directly from the sensor to your control system. This helps to reduce your inventory and increase your uptime for productivity.

Features & Benefits


• IP65-rated enclosure is dust-tight and protected against water jets from any direction
• Reliably fast response time of 10ms
• Lockable settings for convenience, so user changes won't alter the unit's parameters
• Self-contained and doesn't need external control devices, which saves mounting space
• Wide operating temperature range of -30°C to +50°C for safe performance in harsh settings

Standards and Certifications


• CE
• CSA
• NEMA
• RoHS
• IEC
• UL

Can this sensor detect more than one type of object?


Yes, you can programme this sensor to detect multiple profiles. This means you can swap products instantly without the inconvenience of having to reset the device.

Related links