Allen Bradley Diffuse Photoelectric Sensor, Block Sensor, 200 → 8000 mm Detection Range IO-LINK

Subtotal (1 unit)*

£384.58

(exc. VAT)

£461.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£384.58

*price indicative

RS Stock No.:
134-8370
Mfr. Part No.:
45LMS-D8LGC1-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Style

Block

Detection Type

Diffuse

Detection Range

200 → 8000 mm

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum DC Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

4 Pin Micro Quick Disconnect

Light Source

LED

IP Rating

IP65

Maximum Current

70 mA

Interface

IO-Link

Response Time

10 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Housing Material

ABS

Series

45LMS

Mounting Type

Threaded

Standards Met

CE, cULus, IEC 60068-2-27, IEC 60068-2-6, UL

COO (Country of Origin):
VN

45LMS Laser Measurement Sensors


Allen Bradley 45LMS laser measurement sensors offer an excellent mid to long range measurement solution. Available in three ranges, these sensors use the Time of Flight (ToF) principle and has a relatively small beam spot, even from a distance of 50 m. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits


IO-Link communication

Includes diffuse range: 8 m (Class 1 laser); 15 m (Class 2 laser)

One discrete output (1 x NPN/PNP) and one analogue output (1 x 4...20 mA)

Accurate to ± 24 mm (±0.98 in.)

Provides fast response time of 10 ms

Allen Bradley Diffuse Photoelectric Sensor Block, IO-Link, 200mm to 8m Detection Range - 45LMS-D8LGC1-D4


For accurate object and position detection in industrial operations, choose this photoelectric sensor from Rockwell Automation's Allen Bradley range. It works by sending out a beam of light that's blocked and reflected by a workpiece. The return signal is measured and sent to the equipment's actuators so it can react appropriately. The unit's ABS (acrylonitrile butadiene styrene) housing provides impact resistance and mechanical strength, so you can use it in harsh conditions. It's also energy-efficient, consuming just 70mA of electrical current. You'll find it commonly used with packaging machinery.

• Laser optical technology for a light beam that's easy to see, making alignment easier
• Wide detection range from 8mm to 200mm for versatility
• IO-Link technology enables self-diagnostics that make troubleshooting easier
• Wide operating temperature range of -30°C to +50°C for use in demanding conditions

Standards and Certifications


• CE (Conformitè Europëenne)
• CSA (Canadian Standards Association)
• UL (Underwriters' Laboratory)

How do I mount this sensor?


Mounting this connector is simple. It has a threaded end to screw onto its connector. It's important to mount it so its target is in its sensing range and also to teach it the appropriate set points.

Related links