ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range
- RS Stock No.:
- 595-543
- Mfr. Part No.:
- O6T400
- Brand:
- ifm electronic
Subtotal (1 unit)*
£113.19
(exc. VAT)
£135.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.19 |
*price indicative
- RS Stock No.:
- 595-543
- Mfr. Part No.:
- O6T400
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 500 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 500 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor designed for reliable detection in challenging conditions. Ideal for the machine tool industry, this sensor uses red light with a wavelength of 633 nm to ensure precise operation. With a robust rectangular housing crafted from stainless steel and a user-friendly setup, it offers versatility and dependability. Operating comfortably within a voltage range of 10 to 30 DC, it features a selectable light-on/dark-on output function, making it suitable for various applications. This sensor also boasts exceptional protection ratings, ensuring durability against dust and water, delivering peace of mind in demanding environments.
Rectangular housing made of durable stainless steel for enhanced longevity
Offers both light on and dark on output modes for flexibility in various setups
Features adjustable detection range and a maximum range of 500 mm perfect for multiple applications
Short circuit protection helps maintain safe operation under electrical stress
LED indicators simplify monitoring of device status and operation
Light spot diameter of 15 mm for focused detection capabilities
Compact design with lightweight construction enhances installation ease
Offers both light on and dark on output modes for flexibility in various setups
Features adjustable detection range and a maximum range of 500 mm perfect for multiple applications
Short circuit protection helps maintain safe operation under electrical stress
LED indicators simplify monitoring of device status and operation
Light spot diameter of 15 mm for focused detection capabilities
Compact design with lightweight construction enhances installation ease
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 2750 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 5 → 500 mm Detection Range

