Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 800 mm Detection Range
- RS Stock No.:
- 293-796
- Mfr. Part No.:
- QS18EP6DQ8
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 293-796
- Mfr. Part No.:
- QS18EP6DQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 800 mm | |
| Output Type | PNP | |
| Electrical Connection | M12 Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 800 mm | ||
Output Type PNP | ||
Electrical Connection M12 Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Word Beam QS18E Series Sensor adds unparalleled versatility to sensor applications in a compact and robust design. This expertly crafted sensor excels in both static and dynamic configurations, ensuring reliable performance even in challenging environments. With advanced features including a swift output response time of less than one millisecond, the QS18E ensures consistent, dependable sensing for a variety of situations. Its tough ABS housing is built to withstand harsh conditions, rated IEC IP67 and NEMA 6, making it ideal for industrial applications where durability is essential.
Two bright LEDs provide real time operational feedback
Remote configuration options enhance convenience during setup
Selectable 30 ms output OFF delay allows for flexible application
Offers both discrete PNP and NPN output for varied application needs
Designed with an easy push button interface for user friendly settings adjustment
Smart power control algorithm optimises performance for low contrast applications
Remote configuration options enhance convenience during setup
Selectable 30 ms output OFF delay allows for flexible application
Offers both discrete PNP and NPN output for varied application needs
Designed with an easy push button interface for user friendly settings adjustment
Smart power control algorithm optimises performance for low contrast applications
Related links
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range

