Banner Diffuse Photoelectric Sensor, 800 mm Detection Range

Subtotal (1 unit)*

£98.60

(exc. VAT)

£118.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.60

*price indicative

RS Stock No.:
331-333
Mfr. Part No.:
Q20NDL
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Diffuse

Detection Range

800 mm

Output Type

NPN

Electrical Connection

Integral 2 m Unterminated Cable

COO (Country of Origin):
MX
The Banner Photoelectric sensor designed for precision and reliability in a compact form. It features a robust ABS housing with PMMA lenses, ensuring durability even in demanding environments. This sensor operates effectively within a voltage range of 10V DC to 30V DC, making it versatile for various applications. Its integral threaded mounting holes allow for straightforward installation, while the bright LEDs facilitate easy alignment. This model is particularly well suited for diffuse mode sensing, with a significant sensing range that adapts well to both consistent and variable object detection scenarios.

Robust housing construction provides superior protection against environmental factors
Voltage flexibility allows for compatibility with a range of power supplies
Integral threaded mounting simplifies the installation process without additional components
Advanced electronic design enhances noise immunity for reliable operation
Ideal for diffuse mode sensing with an effective sensing range
Designed to maintain performance under varying lighting conditions

Related links