Banner Retroreflective Photoelectric Sensor, 800 mm Detection Range

Subtotal (1 unit)*

£107.46

(exc. VAT)

£128.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.46

*price indicative

RS Stock No.:
295-044
Mfr. Part No.:
Q20PDLQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Retroreflective

Detection Range

800 mm

Output Type

PNP

Electrical Connection

Pigtail QD

COO (Country of Origin):
MX
The Banner Sensor offers exceptional performance within a compact and robust design, making it suitable for various industrial applications. With advanced electronic circuitry, it ensures high reliability and excellent noise immunity. This sensor features a straightforward installation process, complemented by its integral mounting options, facilitating seamless integration into existing systems. It boasts a versatile output configuration, ensuring compatibility with various industrial controls while delivering precise sensing capabilities.

Integrated mounting holes eliminate the need for additional mounting hardware
Bright LEDs facilitate easy alignment and configuration
Offers multiple sensing modes for diverse application needs
Compatible with various output configurations for flexible integration
Provides exceptional optical performance with easy to align emitters
Built with protection against reverse polarity and transient voltages

Related links