Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 600 mm Detection Range

Subtotal (1 unit)*

£104.51

(exc. VAT)

£125.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.51

*price indicative

RS Stock No.:
293-799
Mfr. Part No.:
QS18EP6DVQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

600 mm

Output Type

PNP

Electrical Connection

4 - Pin M12 Pigtail QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Advanced Sensor is designed for high performance applications offering versatile sensing capabilities within a compact housing. Built specifically for efficiency it features an easy to use configuration option which includes both static and dynamic TEACH methods for tailoring the sensing limits to your specific needs. The sensor operates effectively with a discreet PNP output and comes equipped with bright LED indicators for real time operational feedback.

Allows for multiple installation options enhancing flexibility in various environments
Includes a configurable output OFF delay to cater to different operational needs
Supports remote configuration to prevent unauthorized adjustments
Robust construction to withstand demanding conditions which ensuring long term reliability

Related links