Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 380 mm Detection Range
- RS Stock No.:
- 293-646
- Mfr. Part No.:
- SMU315D
- Brand:
- Banner
Subtotal (1 unit)*
£206.06
(exc. VAT)
£247.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.06 |
*price indicative
- RS Stock No.:
- 293-646
- Mfr. Part No.:
- SMU315D
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 380 mm | |
| Output Type | SPDT | |
| Electrical Connection | Cabeled | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 380 mm | ||
Output Type SPDT | ||
Electrical Connection Cabeled | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Infrared diffuse mode sensor offers an exceptional sensing range tailored for diverse applications within a compact and robust housing. Designed for optimal performance, the sensor features a powerful light reception capability and operates effectively across various environmental conditions, making it suitable for both industrial and commercial uses. The sensors precision is enhanced by its unique alignment indication system, ensuring reliable operation even in challenging circumstances.
Compact design ensures flexibility in installation
Infrared technology provides reliable performance
Integrated alignment indication aids in precise installation
Versatile sensing capabilities enhance application range
Robust housing withstands harsh industrial conditions
Infrared technology provides reliable performance
Integrated alignment indication aids in precise installation
Versatile sensing capabilities enhance application range
Robust housing withstands harsh industrial conditions
Related links
- Banner diffuse Photoelectric Sensor 380 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 380 mm Detection Range
- Banner Diffuse Photoelectric Sensor 380 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1500 Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range
- Banner diffuse Photoelectric Sensor 750 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range

