Banner Proximity Photoelectric Sensor, Rectangular Sensor, 1500 mm Detection Range
- RS Stock No.:
- 292-935
- Mfr. Part No.:
- QMT42VP6FF1500Q
- Brand:
- Banner
Subtotal (1 unit)*
£262.25
(exc. VAT)
£314.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £262.25 |
*price indicative
- RS Stock No.:
- 292-935
- Mfr. Part No.:
- QMT42VP6FF1500Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 1500 mm | |
| Output Type | PNP | |
| Electrical Connection | 4-pin M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 1500 mm | ||
Output Type PNP | ||
Electrical Connection 4-pin M12 | ||
- COO (Country of Origin):
- US
The Banner Fixed Field Sensor is designed for applications requiring precise object detection in challenging environments. With a robust construction that ensures durability and performance, the sensor offers a reliable solution for detecting objects at specified cut-off points without interference from unrelated surroundings. Its low cost and compact design make it suitable for a variety of industrial settings, providing essential sensing capabilities while adhering to stringent environmental standards.
Dual LED indicators provide clear operational status
Compact design allows for easy installation in tight spaces
Compatible with unterminated cable or quick disconnect options
Robust metal die cast housing ensures longevity
Exceeds standard electrical noise immunity for reliable performance
Versatile usage across various industrial applications
Compact design allows for easy installation in tight spaces
Compatible with unterminated cable or quick disconnect options
Robust metal die cast housing ensures longevity
Exceeds standard electrical noise immunity for reliable performance
Versatile usage across various industrial applications
Related links
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 150 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 10 mm Detection Range

