Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 331-921
- Mfr. Part No.:
- SM2A312LPQD
- Brand:
- Banner
Subtotal (1 unit)*
£188.31
(exc. VAT)
£225.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.31 |
*price indicative
- RS Stock No.:
- 331-921
- Mfr. Part No.:
- SM2A312LPQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 3 m | |
| Output Type | Solid State AC Switch | |
| Electrical Connection | Micro Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 3 m | ||
Output Type Solid State AC Switch | ||
Electrical Connection Micro Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Mini beam series sensor offers advanced sensing capabilities for a wide range of applications, ensuring precise detection and reliable performance. Designed for easy integration, this robust sensor is ideal for automation and control systems, delivering outstanding functionality without compromising on safety. With a compact design and versatile sensing modes, it can be used effectively in various environments, making it an indispensable tool for any engineering or industrial setting.
Multiple output configurations cater to diverse application needs
Adjustable gain setting enhances sensitivity for improved detection
Integrated LED indicators provide real time feedback for easier monitoring
Compatibility with quick disconnect fittings facilitates swift setup and adjustments
Designed to prevent false triggering which ensuring accurate performance
Resistance against environmental factors increases longevity and durability
Adjustable gain setting enhances sensitivity for improved detection
Integrated LED indicators provide real time feedback for easier monitoring
Compatibility with quick disconnect fittings facilitates swift setup and adjustments
Designed to prevent false triggering which ensuring accurate performance
Resistance against environmental factors increases longevity and durability
Related links
- Banner Retroreflective Photoelectric Sensor 3 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 3 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 1 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range

