Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

Subtotal (1 unit)*

£144.92

(exc. VAT)

£173.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.92

*price indicative

RS Stock No.:
293-140
Mfr. Part No.:
QS18VP6XLPQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Integral QD

COO (Country of Origin):
CN
The Banner QS18 Clear Object Detection Series Sensor is designed to deliver unparalleled reliability in detecting transparent, translucent, and opaque objects. Featuring advanced coaxial optics, this sensor ensures remarkable precision by eliminating dead zones, making it ideal for various applications in bottling and packaging lines. The user friendly sensitivity adjuster, alongside a bright signal strength indicator, allows for effortless configuration and monitoring of performance.

Bright LEDs offer clear indication of operating status from all angles
Fast response time caters to high speed applications
IP67 rated housing ensures durability in demanding environments
Available with multiple output configurations to suit various applications
Compatible with a range of cord sets for versatile connectivity
Easy mounting options streamline installation processes

Related links