Banner Polarized Photoelectric Sensor, Rectangular Sensor, 3500 mm Detection Range

Subtotal (1 unit)*

£104.51

(exc. VAT)

£125.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.51

*price indicative

RS Stock No.:
293-765
Mfr. Part No.:
QS18AP6LPQ3
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Polarized

Detection Range

3500 mm

Output Type

PNP

Electrical Connection

3 - Pin M8 Pigtail QD

Switching Mode

Light Switching

COO (Country of Origin):
MX
The Banner Innovative Sensor offers an exceptional solution for detecting the presence of objects with remarkable accuracy. Designed for a range of industrial applications, it utilises advanced sensing technology to ensure reliable performance even in challenging environments. Featuring a compact yet robust design, this product seamlessly integrates into various systems without compromising on functionality. The user friendly interface and straightforward installation process make it a convenient choice for both seasoned professionals and newcomers alike.

Designed for use in demanding industrial settings
High speed response time enhances operational efficiency
User friendly interface simplifies setup and operation
Robust construction ensures durability in harsh environments

Related links