Banner Polarised Retroreflective Photoelectric Sensor, Rectangular Sensor, Bipolar NPN/PNP, IP67

Subtotal (1 unit)*

£171.79

(exc. VAT)

£206.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.79

*price indicative

RS Stock No.:
293-455
Mfr. Part No.:
SME312LP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Polarised Retroreflective

Terminal Type

M12 Connector

Maximum AC Voltage

250V ac

Maximum DC Voltage

30V dc

Light Source

Infrared LED

IP Rating

IP67

Materials Detected

Cardboard, Metal, Plastic

Minimum Operating Temperature

-20°C

Maximum Current

150mA

Maximum Operating Temperature

70°C

Response Time

0.5ms

Standards/Approvals

Crus, CE, NEMA 6P and IEC IP67, CSA

Mount Type

M18 Threaded Mount

Housing Material

Thermoplastic

Hazardous Area Certification

No

Series

MINI-BEAM Expert

Detection Range

Bipolar NPN/PNP

COO (Country of Origin):
US
The Banner Mini beam Photoelectric sensor that offers versatile performance for a wide range of applications. Designed with a compact form factor it incorporates innovative TEACH mode programming for effortless sensitivity adjustment. This device excels in detecting clear objects through its unique polarized retroreflective sensing mode making it ideal for environments where traditional detection methods fall short. Engineered for reliability it features robust construction and is equipped with integral LED indicators to provide real time feedback on operational status.

Equipped with simple push button programming for quick configuration

Offers multiple sensing modes to adapt to diverse detection needs

Designed for remote programming adding flexibility to configurations

Robust housing ensures durability in challenging environments

Specially crafted for reliable detection of clear objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy