Banner Plastic Fibre Optic Sensor, BIPOLAR NPN/PNP Output Cable, IP50, 10 → 30 V dc
- RS Stock No.:
- 294-727
- Mfr. Part No.:
- D10BFP
- Brand:
- Banner
Subtotal (1 unit)*
£168.59
(exc. VAT)
£202.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.59 |
*price indicative
- RS Stock No.:
- 294-727
- Mfr. Part No.:
- D10BFP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | BIPOLAR NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 200 μs | |
| IP Rating | IP50 | |
| Supply Voltage | 10 → 30 V dc | |
| Interface | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type BIPOLAR NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 200 μs | ||
IP Rating IP50 | ||
Supply Voltage 10 → 30 V dc | ||
Interface Cable | ||
- COO (Country of Origin):
- US
The Banner Expert Series offers a sophisticated solution for precision sensing applications, specifically designed for seamless integration with plastic fibre optics. It features a compact design with a bar graph display that enhances visibility during operation. This advanced sensor boasts dual displays, making it easy for users to monitor signal strength and operational status at a glance.
Flexibility in response configuration via push buttons or remote inputs
Enhanced temperature compensation for reliable operation
Models available with distinct sensing beams for varied applications
Safety warnings are clearly stated to guide proper use
Enhanced temperature compensation for reliable operation
Models available with distinct sensing beams for varied applications
Safety warnings are clearly stated to guide proper use
Related links
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output Cable 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
