Banner Plastic Fibre Optic Sensor, PNP Output Cable, IP50, 12 → 24 V dc
- RS Stock No.:
- 294-734
- Mfr. Part No.:
- D10DPFPGQ
- Brand:
- Banner
Subtotal (1 unit)*
£297.75
(exc. VAT)
£357.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £297.75 |
*price indicative
- RS Stock No.:
- 294-734
- Mfr. Part No.:
- D10DPFPGQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 50 ms | |
| IP Rating | IP50 | |
| Supply Voltage | 12 → 24 V dc | |
| Interface | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type PNP | ||
Fibre Optic Type Plastic | ||
Response Time 50 ms | ||
IP Rating IP50 | ||
Supply Voltage 12 → 24 V dc | ||
Interface Cable | ||
- COO (Country of Origin):
- CN
The Banner Expert Sensor is a cutting-edge solution designed for high-performance sensing in challenging low-contrast applications. Engineered with advanced 16-bit microcontroller technology, this sensor offers exemplary functionality in a compact, ultra-slim housing. The device is equipped with dual discrete outputs, allowing for versatile PNP configurations, while its intuitive four-digit display ensures easy setup and monitoring of operating status. Ideal for automation and sensing tasks, the D10 Expert merges sophistication with user-friendly features, empowering users to achieve precise results in their applications.
Compact design allows for easy installation on standard DIN rails
Programmable response time enhances adaptability to various application needs
Versatile output options cater to different electrical configurations
Quick and easy TEACH programming simplifies setup for end users
Programmable response time enhances adaptability to various application needs
Versatile output options cater to different electrical configurations
Quick and easy TEACH programming simplifies setup for end users
Related links
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 TO 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor PNP Output Cable 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Omron Plastic Fibre Optic Sensor 720 mW 12 → 24 V dc
