Banner Plastic Fibre Optic Sensor, PNP Output Cable, IP50, 12 → 24 V dc
- RS Stock No.:
- 294-733
- Mfr. Part No.:
- D10DPFP
- Brand:
- Banner
Subtotal (1 unit)*
£297.75
(exc. VAT)
£357.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £297.75 |
*price indicative
- RS Stock No.:
- 294-733
- Mfr. Part No.:
- D10DPFP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 50 μs | |
| IP Rating | IP50 | |
| Supply Voltage | 12 → 24 V dc | |
| Interface | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type PNP | ||
Fibre Optic Type Plastic | ||
Response Time 50 μs | ||
IP Rating IP50 | ||
Supply Voltage 12 → 24 V dc | ||
Interface Cable | ||
- COO (Country of Origin):
- CN
The Banner Sensor is designed for precise detection in low-contrast settings, offering exceptional versatility with dual discrete outputs. The sleek, ultra-slim housing mounts easily to standard DIN rails, making it ideal for a variety of applications where space is at a premium. With sophisticated programming options like static, dynamic, and manual adjustments, users can customise and optimise sensor settings for their specific requirements.
Features an intuitive fourdigit display for easy access to programming and diagnostic data
Equipped with a gate input for selective output inhibition enhancing operational control
Available with multiple sensing beam options to adapt to various working environments
Equipped with a gate input for selective output inhibition enhancing operational control
Available with multiple sensing beam options to adapt to various working environments
Related links
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 TO 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
- Omron Plastic Fibre Optic Sensor 720 mW 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor PNP Output Cable 10 → 30 V dc
