Banner Plastic Fibre Optic Sensor, BIPOLAR NPN/PNP Output Cable, IP50, 10 → 30 V dc
- RS Stock No.:
- 294-728
- Mfr. Part No.:
- D10BFPQ
- Brand:
- Banner
Subtotal (1 unit)*
£168.59
(exc. VAT)
£202.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.59 |
*price indicative
- RS Stock No.:
- 294-728
- Mfr. Part No.:
- D10BFPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | BIPOLAR NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 500 μs | |
| IP Rating | IP50 | |
| Supply Voltage | 10 → 30 V dc | |
| Interface | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type BIPOLAR NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 500 μs | ||
IP Rating IP50 | ||
Supply Voltage 10 → 30 V dc | ||
Interface Cable | ||
- COO (Country of Origin):
- CN
The Banner Fibre optic sensor is engineered to excel in applications requiring high-performance sensing, particularly under low-contrast conditions. Boasting dual displays and intuitive push-button programming, this model simplifies sensor configuration, allowing users to customise settings with ease. Designed for DIN rail mounting, its sleek and ultra-slim profile ensures convenient installation in tight spaces.
Bipolar output options cater to diverse system compatibility
Pushbutton lockout feature prevents unauthorised adjustments
Flexible configuration options simplify user customisation
Enhanced temperature compensation supports reliable sidebyside installations
Pushbutton lockout feature prevents unauthorised adjustments
Flexible configuration options simplify user customisation
Enhanced temperature compensation supports reliable sidebyside installations
Related links
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output Cable 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 TO 24 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
