Banner Plastic Fibre Optic Sensor, NPN, PNP Output Cable, IP50, 10 → 30 V dc

Subtotal (1 unit)*

£134.09

(exc. VAT)

£160.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.09

*price indicative

RS Stock No.:
294-726
Mfr. Part No.:
D10AFPYQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Output Type

NPN, PNP

Fibre Optic Type

Plastic

Response Time

200 ms

IP Rating

IP50

Supply Voltage

10 → 30 V dc

Interface

Cable

COO (Country of Origin):
CN
The Banner sensor is a testament to cutting-edge engineering tailored for precision in industrial environments. With its sleek design and advanced optical technology, this low-cost sensor operates effectively within a voltage range of 10 to 30 V dc, making it an ideal choice for diverse applications. Available in distinct models utilising visible red or green LED light sources, it offers exceptional performance in both general and demanding settings. The housing is ultra-slim at just 10 mm, seamlessly integrating on standard DIN rails.

Incorporates a 40 millisecond pulse stretcher feature for enhanced operational control
Features easy to operate slide switches to simplify adjustments in the field
Designed with integral cable options for straightforward installation

Related links