Banner Plastic Fibre Optic Sensor, NPN Output Cable, IP50, 15 → 24 V dc
- RS Stock No.:
- 294-736
- Mfr. Part No.:
- D10UNFP
- Brand:
- Banner
Subtotal (1 unit)*
£373.67
(exc. VAT)
£448.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £373.67 |
*price indicative
- RS Stock No.:
- 294-736
- Mfr. Part No.:
- D10UNFP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | NPN | |
| Fibre Optic Type | Plastic | |
| Response Time | 1 ms | |
| IP Rating | IP50 | |
| Supply Voltage | 15 → 24 V dc | |
| Interface | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type NPN | ||
Fibre Optic Type Plastic | ||
Response Time 1 ms | ||
IP Rating IP50 | ||
Supply Voltage 15 → 24 V dc | ||
Interface Cable | ||
- COO (Country of Origin):
- CN
The Banner High-performance sensor redefines precision in low-contrast sensing applications. Engineered for versatility, the D10 Expert features an ultra-slim design that easily mounts onto standard DIN rails, simplifying installation in a variety of environments. Its advanced 16-bit microcontroller and intuitive display ensure effortless operation, allowing users to monitor settings and make adjustments with remarkable ease.
Includes automatic crosstalk avoidance circuitry for seamless operations
Supports various sensing modes enhancing versatility for different situations
Facilitates easy configuration through straightforward pushbutton controls
Features enhanced diagnostic capabilities for effective troubleshooting
Supports various sensing modes enhancing versatility for different situations
Facilitates easy configuration through straightforward pushbutton controls
Features enhanced diagnostic capabilities for effective troubleshooting
Related links
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 TO 24 V dc
- Banner Plastic Fibre Optic Sensor PNP Output Cable 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Glass NPN Output IP50, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
