Banner Plastic Fibre Optic Sensor, PNP Output Cable, IP50, 15 TO 24 V dc
- RS Stock No.:
- 294-737
- Mfr. Part No.:
- D10UPFPQ
- Brand:
- Banner
Subtotal (1 unit)*
£373.67
(exc. VAT)
£448.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £373.67 |
*price indicative
- RS Stock No.:
- 294-737
- Mfr. Part No.:
- D10UPFPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 50 μs | |
| IP Rating | IP50 | |
| Supply Voltage | 15 TO 24 V dc | |
| Interface | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type PNP | ||
Fibre Optic Type Plastic | ||
Response Time 50 μs | ||
IP Rating IP50 | ||
Supply Voltage 15 TO 24 V dc | ||
Interface Cable | ||
- COO (Country of Origin):
- CN
The Banner Expert is an advanced analog and discrete output sensor designed for high-performance sensing in low-contrast applications. Built using cutting-edge technology, this sensor seamlessly integrates into various environments, offering precision and reliability. Its compact design allows for easy installation on standard DIN rails, making it a versatile choice for enhancing operational efficiency.
Advanced programming capabilities including dynamic TEACH for realtime optimisation
Supports visible red and green sensing beams for varied operational needs
Designed with a sleek ultraslim body to fit seamlessly in spaceconstrained areas
Supports visible red and green sensing beams for varied operational needs
Designed with a sleek ultraslim body to fit seamlessly in spaceconstrained areas
Related links
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output Cable 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
