Banner Plastic Fibre Optic Sensor, NPN Output Cable, IP50, 12 → 24 V dc
- RS Stock No.:
- 294-730
- Mfr. Part No.:
- D10DNFP
- Brand:
- Banner
Subtotal (1 unit)*
£297.75
(exc. VAT)
£357.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £297.75 |
*price indicative
- RS Stock No.:
- 294-730
- Mfr. Part No.:
- D10DNFP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | NPN | |
| Fibre Optic Type | Plastic | |
| Response Time | 50 μs | |
| IP Rating | IP50 | |
| Supply Voltage | 12 → 24 V dc | |
| Interface | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type NPN | ||
Fibre Optic Type Plastic | ||
Response Time 50 μs | ||
IP Rating IP50 | ||
Supply Voltage 12 → 24 V dc | ||
Interface Cable | ||
- COO (Country of Origin):
- CN
The Banner Expert sensor is a sophisticated solution tailored for high-performance sensing in low-contrast environments. Designed for use with plastic fibre optics, it features an intuitive interface for easy configuration, boasting advanced automatic TEACH options and high-resolution monitoring through its clear four-digit display.
Includes programmable OFFdelay settings to ensure smooth system integration
Compact design allows for easy installation on standard DIN rails
Remote programming capability enhances operational flexibility
Compact design allows for easy installation on standard DIN rails
Remote programming capability enhances operational flexibility
Related links
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor PNP Output Cable 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
- Omron Plastic Fibre Optic Sensor 720 mW 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 TO 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
