Banner Plastic Fibre Optic Sensor, NPN Output Cable, IP50, 12 → 24 V dc

Subtotal (1 unit)*

£297.75

(exc. VAT)

£357.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£297.75

*price indicative

RS Stock No.:
294-732
Mfr. Part No.:
D10DNFPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Output Type

NPN

Fibre Optic Type

Plastic

Response Time

50 μs

IP Rating

IP50

Supply Voltage

12 → 24 V dc

Interface

Cable

COO (Country of Origin):
CN
The Banner Expert sensor is a sophisticated sensing solution designed for precise applications with plastic fibre optics. This advanced sensor utilises a 16-bit microcontroller and a 12-bit Analog-to-Digital converter, ensuring high-performance even in challenging low-contrast environments.

Remote programming capabilities provide flexibility in adjustment
Utilises pushbutton lockout for enhanced operational safety
Constructed with durable materials to withstand a range of environmental conditions

Related links