Banner Plastic Fibre Optic Sensor, BIPOLAR PNP/NPN Output Cable, IP67, 10 → 30 V dc
- RS Stock No.:
- 294-666
- Mfr. Part No.:
- SM312FPB
- Brand:
- Banner
Subtotal (1 unit)*
£223.81
(exc. VAT)
£268.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.81 |
*price indicative
- RS Stock No.:
- 294-666
- Mfr. Part No.:
- SM312FPB
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | BIPOLAR PNP/NPN | |
| Fibre Optic Type | Plastic | |
| Response Time | 1 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Interface | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type BIPOLAR PNP/NPN | ||
Fibre Optic Type Plastic | ||
Response Time 1 ms | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Interface Cable | ||
- COO (Country of Origin):
- US
The Banner glass fibre optic red sensor integrates advanced technology to provide precise detection in various applications. Designed for reliable performance, it ensures effective sensing while maintaining durability in diverse environments. The innovative design features robust materials that withstand challenging conditions, providing peace of mind to users who require efficient functionality. Its compact form factor makes it ideal for integration into existing systems, enhancing both performance and versatility. This product exemplifies the cutting-edge of sensor technology, ensuring that users have access to the best solutions available for their detection needs.
Compact design facilitates easy integration into numerous applications
Provides reliable performance in challenging environmental conditions
Designed to deliver accurate sensing capabilities for diverse use cases
Provides reliable performance in challenging environmental conditions
Designed to deliver accurate sensing capabilities for diverse use cases
Related links
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output Cable 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
