Banner Plastic Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 293-294
- Mfr. Part No.:
- IA.753SMTA
- Brand:
- Banner
Subtotal (1 unit)*
£159.77
(exc. VAT)
£191.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.77 |
*price indicative
- RS Stock No.:
- 293-294
- Mfr. Part No.:
- IA.753SMTA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Standards/Approvals | PFAS 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029 | |
| Length | 914μm | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Sensor | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Standards/Approvals PFAS 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029 | ||
Length 914μm | ||
Series IT2 | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics is an innovative sensor designed to enhance your monitoring capabilities, ideal for various automation applications. Featuring state-of-the-art technology, this sensor delivers highly reliable performance even in the most challenging environments. Its compact design allows for easy integration into existing systems without compromising functionality.
Durable construction ensures longevity in industrial applications
Versatile use across multiple automation scenarios