Omron Plastic Fibre Optic Sensor, PNP Output, 720 mW, IP50 24V dc
- RS Stock No.:
- 327-883
- Distrelec Article No.:
- 303-88-503
- Mfr. Part No.:
- E3X-ZV41 2M
- Brand:
- Omron
Subtotal (1 unit)*
£177.05
(exc. VAT)
£212.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.05 |
*price indicative
- RS Stock No.:
- 327-883
- Distrelec Article No.:
- 303-88-503
- Mfr. Part No.:
- E3X-ZV41 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Fibre Optic Sensor | |
| Output Type | PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 50ms | |
| Terminal Type | Cable | |
| Power Consumption | 720mW | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Polycarbonate | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Series | E3X-ZV / MZV | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fibre Optic Sensor | ||
Output Type PNP | ||
Fibre Optic Type Plastic | ||
Response Time 50ms | ||
Terminal Type Cable | ||
Power Consumption 720mW | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP50 | ||
Minimum Operating Temperature -25°C | ||
Housing Material Polycarbonate | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Series E3X-ZV / MZV | ||
- COO (Country of Origin):
- CN
The Omron fiber amplifier is equipped with a twin digital display and smart tuning. It features PNP output with a single output configuration, and comes with a 2-meter cable.
Material housing Polycarbonate
Power supply voltage 12 to 24 V
Type of light Polarity free red light
Related links
- Omron Plastic Fibre Optic Sensor 720 mW, IP50 24V dc
- Omron Plastic Fibre Optic Sensor 840 mW, IP50 24V dc
- Omron Plastic Fibre Optic Sensor IP50 24V dc
- Omron Plastic Fibre Optic Sensor 150 mm IP50 24V dc
- Omron Plastic Fibre Optic Sensor 390 mm PNP Output IP67 24V
- Omron Plastic Fibre Optic Sensor 300 mm PNP Output IP30 24V
- Omron Fibre Amplifier 3 μm 720 mW Wire, IP50 24V
- Omron Fibre Amplifier 3 μm 720 mW Wire, IP50 24V
