Banner Glass Fibre Optic Sensor 36 mm, Bipolar NPN/PNP Output, IP67

Subtotal (1 unit)*

£157.65

(exc. VAT)

£189.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.65

*price indicative

RS Stock No.:
293-447
Mfr. Part No.:
SME312F
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Sensor

Detection Range

36 mm

Output Type

Bipolar NPN/PNP

Fibre Optic Type

Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Series

IT2

Standards/Approvals

TSCA PBT 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029

Length

0.914mm

The Banner Photoelectric sensor designed for precision in varied applications. Its microprocessor-based TEACH mode allows for easy configuration, making it user-friendly while optimising performance. The robust design ensures durable operation in challenging environments, perfect for industrial settings.

LED indicators provide realtime operational feedback

Flexibility in installation with cable and connector options

Engineered for reliable operation in noisy environments

Related links