Banner Glass Fibre Optic Sensor, Bipolar NPN/PNP Output, IP67, 10 → 30 V dc
- RS Stock No.:
- 293-450
- Mfr. Part No.:
- SME312FQD
- Brand:
- Banner
Subtotal (1 unit)*
£153.80
(exc. VAT)
£184.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.80 |
*price indicative
- RS Stock No.:
- 293-450
- Mfr. Part No.:
- SME312FQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | Bipolar NPN/PNP | |
| Fibre Optic Type | Glass | |
| Response Time | 500 μs | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type Bipolar NPN/PNP | ||
Fibre Optic Type Glass | ||
Response Time 500 μs | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Advanced glass fibre optics, it is ideal for detecting objects in hard-to-reach areas while maintaining resilience against environmental challenges. The unique design and high-quality components ensure robust performance even in circuits vulnerable to electrical noise, making it a reliable choice for various industrial settings.
Remote programming capability allows flexibility in sensor configuration
LED indicators provide instant feedback on sensor status and received signal strength
Bipolar output configuration simplifies integration with various systems
Handles a range of sensing applications from convergent to diffuse modes
LED indicators provide instant feedback on sensor status and received signal strength
Bipolar output configuration simplifies integration with various systems
Handles a range of sensing applications from convergent to diffuse modes
Related links
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 380 mm PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 10 → 30 Vdc 10 → 30 V dc
