Banner Glass Fibre Optic Sensor 36 mm, Bipolar Output, IP67

Subtotal (1 unit)*

£149.56

(exc. VAT)

£179.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.56

*price indicative

RS Stock No.:
293-155
Mfr. Part No.:
SM312FVMHSQD
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Sensor

Detection Range

36 mm

Output Type

Bipolar

Fibre Optic Type

Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Series

IT2

Standards/Approvals

PFAS 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029

Length

0.914mm

The Banner DC Voltage Series Sensor operates on 10 to 30 V DC with bipolar NPN/PNP outputs. It features a signal strength or output indicator, providing clear feedback for reliable performance in various industrial applications.

18 mm threaded lens mount on some models

Related links