Banner Glass Fibre Optic Sensor, NPN Output Cable, IP67, 10 → 30 V dc
- RS Stock No.:
- 294-587
- Mfr. Part No.:
- QS18VN6FQ8
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 294-587
- Mfr. Part No.:
- QS18VN6FQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | NPN | |
| Fibre Optic Type | Glass | |
| Response Time | 150 μs | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Interface | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type NPN | ||
Fibre Optic Type Glass | ||
Response Time 150 μs | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Interface Cable | ||
- COO (Country of Origin):
- MX
The Banner Photoelectric sensor designed to excel in a multitude of industrial applications. Built with a robust and compact housing, it seamlessly integrates into various mounting situations while maintaining exceptional optical performance. This sensor operates across a wide voltage range and features complementary output options, ensuring reliability and versatility.
Designed with rugged housing for durability in challenging environments
Offers multiple sensing modes to accommodate different detection requirements
Compatible with various quick disconnect models for easy installation
Offers multiple sensing modes to accommodate different detection requirements
Compatible with various quick disconnect models for easy installation
Related links
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 10 → 30 Vdc 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 36 mm 10 → 30 Vdc 10 → 30 V dc
