Banner Glass Fibre Optic Sensor, Bipolar NPN/PNP Output, IP67, 10 → 30 V dc
- RS Stock No.:
- 293-310
- Mfr. Part No.:
- IAT210S
- Brand:
- Banner
Subtotal (1 unit)*
£254.37
(exc. VAT)
£305.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £254.37 |
*price indicative
- RS Stock No.:
- 293-310
- Mfr. Part No.:
- IAT210S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | Bipolar NPN/PNP | |
| Fibre Optic Type | Glass | |
| Response Time | 500 μs | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type Bipolar NPN/PNP | ||
Fibre Optic Type Glass | ||
Response Time 500 μs | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Glass Fiber Optic redefines automation efficiency with its cutting-edge sensor technology. Designed with versatility in mind, it seamlessly integrates into various applications to enhance operational productivity. The robust construction guarantees reliability, ensuring optimal performance in demanding environments. Its intuitive design prioritises user-friendliness, making installation and adjustments straightforward for maintenance teams.
Adapts effectively to varying operational conditions for consistent performance
Enhances productivity by automating routine processes
Promotes safety with reliable and precise detection capabilities
Designed for seamless integration into existing systems
Enhances productivity by automating routine processes
Promotes safety with reliable and precise detection capabilities
Designed for seamless integration into existing systems
Related links
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
- Banner Plastic Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
