Banner Glass Fiber Photoelectric Sensor, Bipolar Output Cable, IP67, 10 → 30 V dc
- RS Stock No.:
- 294-073
- Mfr. Part No.:
- Q45BB6F
- Brand:
- Banner
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 294-073
- Mfr. Part No.:
- Q45BB6F
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | Bipolar | |
| Fibre Optic Type | Glass Fiber | |
| Response Time | 2 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Interface | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type Bipolar | ||
Fibre Optic Type Glass Fiber | ||
Response Time 2 ms | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Interface Cable | ||
- COO (Country of Origin):
- US
The Banner Sensor is an advanced solution designed for precise sensing applications across various environments. Combining rugged construction with exceptional optical performance, this sensor operates efficiently within a voltage range of 10 V dc to 30 V dc. Whether in opposition, diffuse, or convergent sensing modes, it adeptly detects a range of targets, making it suitable for diverse industrial applications. Equipped with visible LED indicators, including a robust AID system, it ensures ease of alignment and monitoring.
Offers optional timing logic and signal strength display modules for advanced functionality
Designed with comprehensive supply protection circuitry ensuring reliability
Achieves excellent repeatability in sensing performance ensuring consistent operation
Allows for easy sensitivity adjustments facilitating precise tuning for specific tasks
Designed with comprehensive supply protection circuitry ensuring reliability
Achieves excellent repeatability in sensing performance ensuring consistent operation
Allows for easy sensitivity adjustments facilitating precise tuning for specific tasks
Related links
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
