Banner Glass Fiber Photoelectric Sensor, Bipolar Output 4-Pin Connector, IP67, 10 → 30 V dc
- RS Stock No.:
- 294-076
- Mfr. Part No.:
- Q45BB6FQ
- Brand:
- Banner
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 294-076
- Mfr. Part No.:
- Q45BB6FQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | Bipolar | |
| Fibre Optic Type | Glass Fiber | |
| Terminal Type | Mini Style QD | |
| Response Time | 2 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Interface | 4-Pin Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type Bipolar | ||
Fibre Optic Type Glass Fiber | ||
Terminal Type Mini Style QD | ||
Response Time 2 ms | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Interface 4-Pin Connector | ||
- COO (Country of Origin):
- US
The Banner Glass Fiber Optic Sensor offers advanced performance for sensing in a variety of applications, making it an essential tool in modern automation. Designed to endure harsh conditions, it operates effectively within a voltage range of 10 to 30 V dc. The unit harnesses cutting-edge technology, ensuring reliability and precision in detecting objects through its advanced sensing capabilities. Its rugged design is complemented by visible indicator LEDs that enhance user interaction and monitoring. With robust construction and diverse sensing modes, this model is ideal for users seeking performance in challenging environments.
Compatible with versatile mounting options ensuring optimal positioning
Modular design enables easy addition of output timing logic and signal strength display modules
Supports flexible cabling options facilitating installation in diverse environments
Modular design enables easy addition of output timing logic and signal strength display modules
Supports flexible cabling options facilitating installation in diverse environments
Related links
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Plastic Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 300 mm IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
