Banner Glass Fibre Optic Sensor 300 mm, Bipolar Output, IP67
- RS Stock No.:
- 293-156
- Mfr. Part No.:
- SM312FVQDP
- Brand:
- Banner
Subtotal (1 unit)*
£162.70
(exc. VAT)
£195.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.70 |
*price indicative
- RS Stock No.:
- 293-156
- Mfr. Part No.:
- SM312FVQDP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 300 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | Bipolar | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Standards/Approvals | TSCA PBT 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029 | |
| Series | IT2 | |
| Length | 0.914mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 300 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type Bipolar | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Standards/Approvals TSCA PBT 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029 | ||
Series IT2 | ||
Length 0.914mm | ||
The Banner DC Voltage Series Sensor operates on 10 to 30 V DC with bipolar NPN/PNP outputs. It features a signal strength or output indicator, providing clear feedback for reliable performance in various industrial applications.
18 mm threaded lens mount on some models
